901F.000-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 68
Unit Price: 10,82000 €
Datasheet
Image for 901F.000-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901F.000-00

DigiKey Part Number
901F.000-00-ND
Manufacturer
Manufacturer Product Number
901F.000-00
Description
SWITCH PB DPST-NO/NC 5A 250V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Mfr
Current Rating (Amps)
5A (AC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Actuator Type
Square, Button (Not Included)
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71-612.0EAO681948-2195-ND10,82000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes