EAO - Series 84 compact halo illuminated switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8716.9620

DigiKey Part Number
84-8716.9620-ND
Manufacturer
Manufacturer Product Number
84-8716.9620
Description
CONTACT BLOCK SPST-NO 0.1A 42V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
0.1A @ 42VAC/DC
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.