EAO - Series 84 compact halo illuminated switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8512.5840

DigiKey Part Number
84-8512.5840-ND
Manufacturer
Manufacturer Product Number
84-8512.5840
Description
CONTACT BLOCK SPST-NO 0.1A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPST-NO
Manufacturer
EAO
Requires
Switch Body
Series
Contact Rating @ Voltage
0.1A @ 42VAC/DC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
527,99600 €139,98 €
Unit Price without VAT:27,99600 €
Unit Price with VAT:33,31524 €