Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
EAO - Series 84 compact halo illuminated switch

84-8511.2340

DigiKey Part Number
84-8511.2340-ND
Manufacturer
Manufacturer Product Number
84-8511.2340
Description
CONTACT BLOCK SPST-NO 0.1A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Wire Leads with Connector
Contact Rating @ Voltage
0.1A @ 42VAC/DC
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,12000 €23,12 €
Manufacturers Standard Package
Unit Price without VAT:23,12000 €
Unit Price with VAT:27,51280 €