Image for 84-8005.7640 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8005.7640

DigiKey Part Number
1948-84-8005.7640-ND
Manufacturer
Manufacturer Product Number
84-8005.7640
Description
LED PNL IND GRN/YLW CLEAR LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow Clear 24V Green, 24V Yellow 20mA Green, 20mA Yellow Wire Leads - 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Yellow
Lens Color
Colorless
Lens Transparency
Clear
Ratings
DC
Voltage
24V Green, 24V Yellow
Current
20mA Green, 20mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.99" (25.10mm)
Lens Size
-
Lens Style
Round with Convex Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 11.811" (300.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
541,38200 €206,91 €
Unit Price without VAT:41,38200 €
Unit Price with VAT:49,24458 €