LED Panel Indicator Yellow 24V 10mA Plug In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8001.4620

DigiKey Part Number
1948-2358-ND
Manufacturer
Manufacturer Product Number
84-8001.4620
Description
LED PNL IND YELLOW PLUG IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 10mA Plug In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
10mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Plug In
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
119,04000 $19,04 $
Manufacturers Standard Package
Unit Price without VAT:19,04000 $
Unit Price with VAT:22,65760 $