84-8001.2640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8001.2640

DigiKey Part Number
1948-2357-ND
Manufacturer
Manufacturer Product Number
84-8001.2640
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 10mA Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
10mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,31000 €19,31 €
2517,37760 €434,44 €
25016,41040 €4.102,60 €
50015,44304 €7.721,52 €
Manufacturers Standard Package
Unit Price without VAT:19,31000 €
Unit Price with VAT:22,97890 €