
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Natural | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 84 Series | |
Mounting Type | Snap Fit | |
Size | 19.70mm Dia | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,02000 € | 22,02 € |
| Unit Price without VAT: | 22,02000 € |
|---|---|
| Unit Price with VAT: | 26,20380 € |

