New at DigiKey
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-6331.2B40

DigiKey Part Number
1948-84-6331.2B40-ND
Manufacturer
Manufacturer Product Number
84-6331.2B40
Description
STOP SWITCH, 22.3 MM, 32 MM, M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
Illuminated (Red)
Current Rating (Amps)
3A (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Cable Leads
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
30 VDC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
179,34000 €79,34 €
Manufacturers Standard Package
Unit Price without VAT:79,34000 €
Unit Price with VAT:94,41460 €