
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Cable Leads | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,36000 € | 53,36 € |
| Unit Price without VAT: | 53,36000 € |
|---|---|
| Unit Price with VAT: | 63,49840 € |

