


84-6221.2B20 | |
|---|---|
DigiKey Part Number | 1948-84-6221.2B20-ND |
Manufacturer | |
Manufacturer Product Number | 84-6221.2B20 |
Description | STOP SWITCH, 22.3 MM, 32 MM, M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Mushroom |
Packaging Bag | Color - Actuator/Cap Gray |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 65°C |
Switch Function On-Off | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,11000 € | 49,11 € |
| Unit Price without VAT: | 49,11000 € |
|---|---|
| Unit Price with VAT: | 58,44090 € |

