Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
84-5330.0020
84-5330.0020
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

84-5330.0020

DigiKey Part Number
1948-84-5330.0020-ND
Manufacturer
Manufacturer Product Number
84-5330.0020
Description
SWITCH ESTOP TWIST RESET 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC/DC)
Manufacturer
EAO
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
250 V
Packaging
Bag
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Reset Operation
Twist
Operating Temperature
-25°C ~ 65°C
Circuit
DPST-NO/NC
Base Product Number
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,81000 €38,81 €
Manufacturers Standard Package
Unit Price without VAT:38,81000 €
Unit Price with VAT:46,18390 €