MFG_84-5330.0020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_84-5330.0020
84-5240.0020
84-5240.0020
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

84-5240.0020

DigiKey Part Number
1948-84-5240.0020-ND
Manufacturer
Manufacturer Product Number
84-5240.0020
Description
SWITCH ESTOP TWIST RESET 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 65°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,93000 €34,93 €
2531,43880 €785,97 €
25029,69412 €7.423,53 €
Manufacturers Standard Package
Unit Price without VAT:34,93000 €
Unit Price with VAT:41,56670 €