84-5120.0040 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 0
Unit Price: 42,63000 €
Datasheet
Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch SPST-NC Panel Mount, Front
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator
EAO - Series 84 E-Stops and Stop Switches

84-5120.0040

DigiKey Part Number
1948-2319-ND
Manufacturer
Manufacturer Product Number
84-5120.0040
Description
SWITCH ESTOP TWIST RESET 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC/DC)
Manufacturer
EAO
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
250 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Obsolete
Termination Style
Cable Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 65°C
Circuit
SPST-NC
Base Product Number
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84-5320.0040EAO01948-84-5320.0040-ND42,63000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes