84-5041.2B40 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 4
Unit Price: 70,23000 €
Datasheet
Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red)
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator
EAO - Series 84 E-Stops and Stop Switches

84-5041.2B40

DigiKey Part Number
1948-2318-ND
Manufacturer
Manufacturer Product Number
84-5041.2B40
Description
SWITCH ESTOP TWIST RESET 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Illuminated (Red)
Manufacturer
EAO
Current Rating (Amps)
5A (AC/DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
250 V
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Cable Leads
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NC
Operating Temperature
-25°C ~ 65°C
Switch Function
On-Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84-5241.2B40EAO41948-84-5241.2B40-ND70,23000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes