
82-6252.0113 | |
|---|---|
DigiKey Part Number | 82-6252.0113-ND |
Manufacturer | |
Manufacturer Product Number | 82-6252.0113 |
Description | LED PNL IND RED 18MM SOLDER LUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V 7mA Solder Lug |
Category | Voltage 12V |
Manufacturer EAO | Current 7mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.88" (22.30mm) |
Part Status Active | Lens Size 18.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Solder Lug |
Lens Color Colorless | Ingress Protection IP65, IP67 |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,03000 € | 125,15 € |
| Unit Price without VAT: | 25,03000 € |
|---|---|
| Unit Price with VAT: | 29,78570 € |

