


82-6182.1000 | |
|---|---|
DigiKey Part Number | 1948-82-6182.1000-ND |
Manufacturer | |
Manufacturer Product Number | 82-6182.1000 |
Description | 82-6182.1000.PUSHBUTTON.MOMENTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Category | Voltage Rating - AC 240 V |
Mfr | Voltage Rating - DC 240 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,62800 € | 103,14 € |
| Unit Price without VAT: | 20,62800 € |
|---|---|
| Unit Price with VAT: | 24,54732 € |

