
82-6162.0124 | |
|---|---|
DigiKey Part Number | 1948-82-6162.0124-ND |
Manufacturer | |
Manufacturer Product Number | 82-6162.0124 |
Description | LED PNL IND BLU CLR 25MM SRW TER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 24V 7mA Screw Terminal |
Category | Ratings AC/DC |
Manufacturer EAO | Voltage 24V |
Series | Current 7mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.87" (22.00mm) |
Type LED | Lens Size 25.00mm Dia |
Lamp Color Blue | Lens Style Round with Flat Top |
Lens Color Blue | Termination Style Screw Terminal |
Lens Transparency Clear | Ingress Protection IP65, IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,03000 € | 125,15 € |
| Unit Price without VAT: | 25,03000 € |
|---|---|
| Unit Price with VAT: | 29,78570 € |

