Parametric Equivalent



82-6151.0154 | |
|---|---|
DigiKey Part Number | 1948-82-6151.0154-ND |
Manufacturer | |
Manufacturer Product Number | 82-6151.0154 |
Description | LED PNL IND WHITE DIFF 25MM SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 24V 7mA Solder Lug |
Category | Ratings AC/DC |
Manufacturer EAO | Voltage 24V |
Series | Current 7mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Size 25.00mm Dia |
Lamp Color White | Lens Style Round with Flat Top |
Lens Color White | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP65, IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82-6151.0254 | EAO | 0 | 1948-82-6151.0254-ND | 20,85600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,87400 € | 104,37 € |
| Unit Price without VAT: | 20,87400 € |
|---|---|
| Unit Price with VAT: | 24,84006 € |


