82-5551.1144 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EAO
In Stock: 0
Unit Price: 18,80800 €
Datasheet
EAO - Assembly instruction Series 82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-5551.1144

DigiKey Part Number
82-5551.1144-ND
Manufacturer
Manufacturer Product Number
82-5551.1144
Description
SWITCH PB SPDT 3A 240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
On-Mom
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
240 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
240 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82-5151.1244EAO082-5151.1244-ND18,80800 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
518,80800 €94,04 €
Unit Price without VAT:18,80800 €
Unit Price with VAT:22,38152 €