


82-5254.2124 | |
|---|---|
DigiKey Part Number | 1948-82-5254.2124-ND |
Manufacturer | |
Manufacturer Product Number | 82-5254.2124 |
Description | 82-5254.2124.ILLUMINATED PUSHBUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Anti-Vandal, Illuminated | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-On | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 200mA (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 24 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 29,24600 € | 146,23 € |
| Unit Price without VAT: | 29,24600 € |
|---|---|
| Unit Price with VAT: | 34,80274 € |

