Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-5162.2000

DigiKey Part Number
1948-82-5162.2000-ND
Manufacturer
Manufacturer Product Number
82-5162.2000
Description
SWITCH PB SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Flush
Packaging
Tray
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 19.00mm Dia
Circuit
Operating Temperature
-30°C ~ 70°C
Switch Function
On-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
5A (AC), 1A (DC)
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,77000 €18,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,77000 €
Unit Price with VAT:22,33630 €