EAO - Assembly instruction Series 82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-5152.0114

DigiKey Part Number
1948-82-5152.0114-ND
Manufacturer
Manufacturer Product Number
82-5152.0114
Description
LED PNL IND RED DIF 22MM SRW TER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V 7mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
EAO
Voltage
24V
Series
Current
7mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.75" (19.10mm)
Type
LED
Lens Size
22.00mm Dia
Lamp Color
Red
Lens Style
Round with Flat Top
Lens Color
Red
Termination Style
Screw Terminal
Lens Transparency
Diffused
Ingress Protection
IP65, IP67
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
522,93000 €114,65 €
Unit Price without VAT:22,93000 €
Unit Price with VAT:27,28670 €