
82-5151.0123 | |
|---|---|
DigiKey Part Number | 1948-82-5151.0123-ND |
Manufacturer | |
Manufacturer Product Number | 82-5151.0123 |
Description | LED PNL IND BLUE 22MM QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V 7mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 7mA |
Manufacturer EAO | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.75" (19.00mm) |
Part Status Active | Lens Size 22.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings AC/DC | Ingress Protection IP65, IP67 |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,81000 € | 18,81 € |
| Unit Price without VAT: | 18,81000 € |
|---|---|
| Unit Price with VAT: | 22,38390 € |

