
82-4251.2215 | |
|---|---|
DigiKey Part Number | 1948-82-4251.2215-ND |
Manufacturer | |
Manufacturer Product Number | 82-4251.2215 |
Description | Switches |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 240 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 110 VAC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 240 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,93200 € | 89,66 € |
| Unit Price without VAT: | 17,93200 € |
|---|---|
| Unit Price with VAT: | 21,33908 € |

