



82-4152.2000.B002 | |
|---|---|
DigiKey Part Number | 1948-82-4152.2000.B002-ND |
Manufacturer | |
Manufacturer Product Number | 82-4152.2000.B002 |
Description | SWITCH PB SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 5A (AC), 1A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,12000 € | 22,12 € |
| Unit Price without VAT: | 22,12000 € |
|---|---|
| Unit Price with VAT: | 26,32280 € |

