EAO - Assembly instruction Series 82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-4152.0214

DigiKey Part Number
82-4152.0214-ND
Manufacturer
Manufacturer Product Number
82-4152.0214
Description
LED PNL IND RED 18MM SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 7mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
EAO
Current
7mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.64" (16.20mm)
Part Status
Active
Lens Size
18.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Termination Style
Solder Lug
Lens Color
Colorless
Ingress Protection
IP65, IP67
Ratings
AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
522,09800 €110,49 €
Unit Price without VAT:22,09800 €
Unit Price with VAT:26,29662 €