LED Panel Indicator Green, Red 24V 7mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green, Red 24V 7mA Solder Lug
EAO - Assembly instruction Series 82

82-4151.01A4

DigiKey Part Number
82-4151.01A4-ND
Manufacturer
Manufacturer Product Number
82-4151.01A4
Description
LED PNL IND GRN/RED 18MM SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 24V 7mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
Colorless
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.64" (16.20mm)
Lens Size
18.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP65, IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,41000 €22,41 €
Manufacturers Standard Package
Unit Price without VAT:22,41000 €
Unit Price with VAT:26,66790 €