
802-.000-00 | |
|---|---|
DigiKey Part Number | 802-.000-00-ND |
Manufacturer | |
Manufacturer Product Number | 802-.000-00 |
Description | ILLUMINATION PUSHBUTTON MAIN 2NC |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Type | Standard | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |

