
761F.401-0P | |
|---|---|
DigiKey Part Number | 1948-761F.401-0P-ND |
Manufacturer | |
Manufacturer Product Number | 761F.401-0P |
Description | Switches |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 5A (AC) 250 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 45.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |

