
732-.401-00 | |
|---|---|
DigiKey Part Number | 732-.401-00-ND |
Manufacturer | |
Manufacturer Product Number | 732-.401-00 |
Description | **DO NOT USE**REPLACED BY 732F.4 |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 4PST-2NO/2NC | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Mom, Mom-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 60° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Square - 21.00mm² | |
Features | IP40 | |
Operating Temperature | - | |
Depth Behind Flange | 54.00mm | |
Mechanical Life | - | |
Electrical Life | - |

