




73-00002.2 | |
|---|---|
DigiKey Part Number | 1948-2484-ND |
Manufacturer | |
Manufacturer Product Number | 73-00002.2 |
Description | SWITCH E-STOP TWIST RESET 2A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Chassis Mount Control Box Enclosure, Illuminated (Red) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Control Box Enclosure, Illuminated (Red) | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | - | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,28000 € | 155,28 € |
| Unit Price without VAT: | 155,28000 € |
|---|---|
| Unit Price with VAT: | 184,78320 € |


