
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Termination Style Connector (M12) |
Mounting Type Chassis Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Features IO-Link Communication |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,70000 € | 161,70 € |
| Unit Price without VAT: | 161,70000 € |
|---|---|
| Unit Price with VAT: | 192,42300 € |


