Configurable Contact Block DPST-NO/NC 6A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO/NC 6A @ 250VAC
704.918.5
704.918.5

704.918.5

DigiKey Part Number
704.918.5-ND
Manufacturer
Manufacturer Product Number
704.918.5
Description
CONTACT BLOCK DPST-NO/NC 6A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 6A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Requires
Switch Body
Termination Style
Spring Terminal
Contact Rating @ Voltage
6A @ 250VAC
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,02000 €32,02 €
Manufacturers Standard Package
Unit Price without VAT:32,02000 €
Unit Price with VAT:38,10380 €