Configurable Contact Block DPST-NC 6A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NC 6A @ 250VAC
704.918.4
704.918.4

704.918.4

DigiKey Part Number
704.918.4-ND
Manufacturer
Manufacturer Product Number
704.918.4
Description
CONTACT BLOCK DPST-NC 6A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 6A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Spring Terminal
Series
Contact Rating @ Voltage
6A @ 250VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Base Product Number
Circuit
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,62000 €31,62 €
Manufacturers Standard Package
Unit Price without VAT:31,62000 €
Unit Price with VAT:37,62780 €