
704.915.4FS-1 | |
|---|---|
DigiKey Part Number | 1948-704.915.4FS-1-ND |
Manufacturer | |
Manufacturer Product Number | 704.915.4FS-1 |
Description | SWITCHING ELEMENT SLOW-MAKE T 1N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 500VAC |
Datasheet | Datasheet |
EDA/CAD Models | 704.915.4FS-1 Models |
Category | Circuit DPST-NC |
Manufacturer EAO | Requires Switch Body |
Series | Termination Style Plug |
Packaging Bag | Contact Rating @ Voltage 10A @ 500VAC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series EAO, 04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 29,45000 € | 147,25 € |
| Unit Price without VAT: | 29,45000 € |
|---|---|
| Unit Price with VAT: | 35,04550 € |

