
704.911.5B | |
|---|---|
DigiKey Part Number | 1948-704.911.5B-ND |
Manufacturer | |
Manufacturer Product Number | 704.911.5B |
Description | Switches |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 500VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 500VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 72,28400 € | 361,42 € |
| Unit Price without VAT: | 72,28400 € |
|---|---|
| Unit Price with VAT: | 86,01796 € |

