
704.910.4FS | |
|---|---|
DigiKey Part Number | 1948-2131-ND |
Manufacturer | |
Manufacturer Product Number | 704.910.4FS |
Description | CONTACT BLOCK DPST-NC 10A 500V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 500VAC |
Datasheet | Datasheet |
EDA/CAD Models | 704.910.4FS Models |
Category | Requires Switch Body |
Manufacturer EAO | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 500VAC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 04 |
Part Status Not For New Designs | Base Product Number |
Circuit DPST-NC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 704.910.4FS-1 | EAO | 0 | 1948-704.910.4FS-1-ND | 25,82800 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,13000 € | 26,13 € |
| Unit Price without VAT: | 26,13000 € |
|---|---|
| Unit Price with VAT: | 31,09470 € |

