Image for 704.908.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.908.2

DigiKey Part Number
704.908.2-ND
Manufacturer
Manufacturer Product Number
704.908.2
Description
CONTACT BLOCK SPST-NC 6A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 6A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Spring Terminal
Contact Rating @ Voltage
6A @ 250VAC
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
518,97600 €94,88 €
Unit Price without VAT:18,97600 €
Unit Price with VAT:22,58144 €