MFR Recommended

Category | Circuit DPST-NO |
Manufacturer EAO | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 6A @ 500VAC |
Part Status Not For New Designs | (Select First, Then Apply Filters) Compatible Series EAO, 04 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 704.901.3/D-1 | EAO | 0 | 1948-704.901.3/D-1-ND | 75,81200 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 81,85400 € | 409,27 € |
| Unit Price without VAT: | 81,85400 € |
|---|---|
| Unit Price with VAT: | 97,40626 € |


