Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.403.010I

DigiKey Part Number
1948-704.403.010I-ND
Manufacturer
Manufacturer Product Number
704.403.010I
Description
ACTUATOR, 35 MM, OPTIONAL ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
30.5mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,18000 €39,18 €
Manufacturers Standard Package
Unit Price without VAT:39,18000 €
Unit Price with VAT:46,62420 €