
704.260.208 | |
|---|---|
DigiKey Part Number | 1948-704.260.208-ND |
Manufacturer | |
Manufacturer Product Number | 704.260.208 |
Description | ACTUATOR, 30 MM X 30 MM, 35 MM X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated - Red |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer EAO | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Square |
Packaging Bag | (Select First, Then Apply Filters) Compatible Series EAO, 04 |
Part Status Active | Panel Cutout Dimensions 30mm (Square) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 € | 33,81 € |
| Unit Price without VAT: | 33,81000 € |
|---|---|
| Unit Price with VAT: | 40,23390 € |

