Configurable Switch Body Pushbutton, Square Illuminated - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.259.6

DigiKey Part Number
1948-704.259.6-ND
Manufacturer
Manufacturer Product Number
704.259.6
Description
ACTUATOR, 30 MM X 30 MM, FLUSH,
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Square Illuminated - Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Illuminated - Blue
Series
Actuator Type
Pushbutton, Square
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Obsolete
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.