
704.240.408 | |
|---|---|
DigiKey Part Number | 1948-704.240.408-ND |
Manufacturer | |
Manufacturer Product Number | 704.240.408 |
Description | ACTUATOR, 30 MM X 30 MM, 35 MM X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Square |
Packaging Bag | (Select First, Then Apply Filters) Compatible Series EAO, 04 |
Part Status Active | Panel Cutout Dimensions 30mm (Square) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,96400 € | 129,82 € |
| Unit Price without VAT: | 25,96400 € |
|---|---|
| Unit Price with VAT: | 30,89716 € |

