
704.239.400 | |
|---|---|
DigiKey Part Number | 1948-704.239.400-ND |
Manufacturer | |
Manufacturer Product Number | 704.239.400 |
Description | ACTUATOR, 30 MM X 30 MM, 35 MM X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Panel Cutout Dimensions | 30mm (Square) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,69600 € | 103,48 € |
| Unit Price without VAT: | 20,69600 € |
|---|---|
| Unit Price with VAT: | 24,62824 € |

