Configurable Switch Body Pushbutton, Square Illuminated - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.230.5

DigiKey Part Number
1948-704.230.5-ND
Manufacturer
Manufacturer Product Number
704.230.5
Description
ACTUATOR, 30 MM X 30 MM, FLUSH,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Square Illuminated - Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Illuminated - Green
Series
Actuator Type
Pushbutton, Square
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,66000 €22,66 €
Manufacturers Standard Package
Unit Price without VAT:22,66000 €
Unit Price with VAT:26,96540 €