Configurable Switch Body Pushbutton, Square Illuminated - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.229.400

DigiKey Part Number
704.229.400-ND
Manufacturer
Manufacturer Product Number
704.229.400
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Square Illuminated - Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Illuminated - Yellow
Series
Actuator Type
Pushbutton, Square
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
30.5mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,32000 €27,32 €
Manufacturers Standard Package
Unit Price without VAT:27,32000 €
Unit Price with VAT:32,51080 €