Configurable Switch Body Pushbutton, Square Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.209.6

DigiKey Part Number
1948-704.209.6-ND
Manufacturer
Manufacturer Product Number
704.209.6
Description
ACTUATOR, 30 MM X 30 MM, FLUSH,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Square Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Square
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,13000 €17,13 €
Manufacturers Standard Package
Unit Price without VAT:17,13000 €
Unit Price with VAT:20,38470 €