Configurable Switch Body Pushbutton, Square Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.209.4

DigiKey Part Number
1948-704.209.4-ND
Manufacturer
Manufacturer Product Number
704.209.4
Description
ACTUATOR, 30 MM X 30 MM, FLUSH,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Square Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Square
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,20000 €15,20 €
Manufacturers Standard Package
Unit Price without VAT:15,20000 €
Unit Price with VAT:18,08800 €