Configurable Switch Body Pushbutton, Round Illuminated - Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.063.2

DigiKey Part Number
1948-704.063.2-ND
Manufacturer
Manufacturer Product Number
704.063.2
Description
ACTUATOR, 29 MM, FLUSH, ILLUMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Illuminated - Red
Series
Actuator Type
Pushbutton, Round
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
534,05600 €170,28 €
Unit Price without VAT:34,05600 €
Unit Price with VAT:40,52664 €